IRDA TX/RX 4Mbps 2.5V/3.3V 8-Pin T/R
Vishay ASDL-3023-028 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Wavelength | 885nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ASDL-3023-028 to view detailed technical specifications.
No datasheet is available for this part.