The ASDL-4263-C22 is a radial LED emitter with a circular lens style and a viewing angle of 20°. It operates within a temperature range of -40°C to 85°C and is available in quantities of 4000 per reel. This component is RoHS compliant and suitable for through hole mounting.
Vishay ASDL-4263-C22 technical specifications.
| Package/Case | Radial |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ASDL-4263-C22 to view detailed technical specifications.
No datasheet is available for this part.