Emitter Ir 885NM 100MA Plcc
Vishay ASDL-4360-C22 technical specifications.
| Package/Case | PLCC |
| Fall Time | 17ns |
| Forward Current | 20mA |
| Height | 1.75mm |
| Length | 2.7mm |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 885nm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ASDL-4360-C22 to view detailed technical specifications.
No datasheet is available for this part.