LED IrLED 870nm 2-Pin Chip LED T/R
Vishay ASDL-4561-C22 technical specifications.
| Package/Case | 0603 |
| Lens Style | Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| Wavelength | 870nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ASDL-4561-C22 to view detailed technical specifications.
No datasheet is available for this part.