
The Vishay B1100 diode features a DO-214AC package and is rated for 100V maximum reverse voltage and 30A maximum forward surge current. It can handle 1A of forward current and is suitable for surface mount applications. The diode operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Forward Current | 1A |
| Height | 2.4mm |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5mA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 2.92mm |
| RoHS | Compliant |
