Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
VISHAY
B1100-13
Datasheet
Vishay
(Lite-On)
B1100-13
Unknown
Diode Schottky 100V 1A Sma
Diode Schottky 100V 1A Sma
Capacitance
80pF
Current Rating
1A
Polarity
Standard
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Capacitance
80pF
Current Rating
1A
Lead Free
Contains Lead
Output Current
1A
Packaging
Tape and Reel
Polarity
Standard
DC Rated Voltage
100V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account