
Lite-On B2100, SMT Schottky Diode, 100V 2A, 2-Pin DO-214AA
Vishay B2100 technical specifications.
| Package/Case | DO-214AA |
| Forward Current | 2A |
| Height | 2.5mm |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 2mA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
No datasheet is available for this part.