Checking distributor stock and pricing after the page loads.
Vishay B560C technical specifications.
| Package/Case | SMC |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 125A |
| RoHS Compliant | No |
| RoHS | Not Compliant |