Vishay BA158-E3/54 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-204AL |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 20A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| Radiation Hardening | No |
| Reverse Recovery Time | 250ns |
| Reverse Recovery Time-Max | 250ns |
| Reverse Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BA158-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
