The BA159DGP/54 diode from Vishay features a maximum reverse voltage of 800V and a maximum reverse leakage current of 5uA. It operates within a temperature range of -65°C to 175°C and is available in tape and reel packaging. The diode is part of the BA15x series and is not RoHS compliant.
Vishay BA159DGP/54 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 20A |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 800V |
| RoHS Compliant | No |
| Series | BA15x |
| RoHS | Not Compliant |
No datasheet is available for this part.