
The BAR64V-02V-GS08 is a surface mount rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a reverse voltage rating of 100V and a current rating of 100mA. This component is RoHS compliant and available in tape and reel packaging with a quantity of 3000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BAR64V-02V-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 100mA |
| Forward Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAR64V-02V-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
