Diode PIN Attenuator/Switch 100V 3-Pin SC-70 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-323 |
| Forward Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
