Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R
Vishay BAS21-V-G-08 technical specifications.
| Forward Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 2.5A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAS21-V-G-08 to view detailed technical specifications.
No datasheet is available for this part.