The BAS40-00-V-GS18 diode from Vishay features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum forward current of 200mA and a maximum reverse voltage of 40V. The diode is packaged in a SOT-23 case and is suitable for surface mount applications. It is RoHS compliant and available in quantities of 10,000 per reel.
Vishay BAS40-00-V-GS18 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Forward Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAS40-00-V-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.