
The BAT46W-GS08 is a surface mount general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum power dissipation of 150mW and a maximum reverse leakage current of 5uA. The diode is RoHS compliant and available in a package quantity of 3000 units per tape and reel. It is not radiation hardened.
Vishay BAT46W-GS08 technical specifications.
| Forward Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 750mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 750mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAT46W-GS08 to view detailed technical specifications.
No datasheet is available for this part.
