SCHOTTKY, 100V, 150MA, SOD-123, CUT TAPE
Vishay BAT46W-V-GS08/BKN technical specifications.
| Height | 0.053inch |
| Length | 0.112inch |
| Max Operating Temperature | 125°C |
| Mount | Surface Mount |
| Power Dissipation | 150mW |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BAT46W-V-GS08/BKN to view detailed technical specifications.
No datasheet is available for this part.