The BAT54C-V-G-18 is a surface mount diode from Vishay with a maximum forward current of 200mA and a maximum repetitive reverse voltage of 30V. It operates over a temperature range of -65°C to 125°C and features a reverse recovery time of 5ns. The diode is packaged in a SOT-23 case and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Vishay BAT54C-V-G-18 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 600mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.