
SCHOTTKY RECTIFIER 200A; Diode Case Style:DO-35; Package / Case:DO-35
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Current Rating | 200A |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |