The BAV99-V-GS08/BKN diode from Vishay is a surface mount device with a maximum power dissipation of 300mW. It operates within a temperature range of -55°C to 150°C. The diode is packaged in the SOT-23 case with dimensions of 0.038inch height, 0.122inch length, and 0.056inch width. It features a reverse recovery time of 6ns.
Vishay BAV99-V-GS08/BKN technical specifications.
| Package/Case | SOT-23 |
| Height | 0.038inch |
| Length | 0.122inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Power Dissipation | 300mW |
| Reverse Recovery Time | 6ns |
| Width | 0.056inch |
| RoHS | Compliant |
No datasheet is available for this part.