Trans GP BJT NPN 45V 0.8A 3-Pin TO-92 Bulk
Checking distributor stock and pricing after the page loads.
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |