
The BF998A-GS18 is a single-element N-channel MOSFET from Vishay, packaged in a surface-mount SOT-143 case. It can handle a maximum continuous drain current of 30mA and a maximum power dissipation of 200mW. The device operates over a temperature range of -65°C to 150°C. It is available in tape and reel packaging, but is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-143 |
| Continuous Drain Current (ID) | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
