The BFC2 334 50185 is a film capacitor with a capacitance of 1.8uF and a voltage rating of 400VDC or 275VAC. It has a tolerance of 5% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style and is housed in a plastic rectangular can. It measures 31 x 13 x 23 in size and has a terminal pitch of 27.5. The operating temperature range is -55 to 105 degrees Celsius.
Vishay BFC2 334 50185 technical specifications.
| Capacitance | 1.8uF |
| Voltage | 400VDC|275VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31 X 13 X 23mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 334 50185 to view detailed technical specifications.
No datasheet is available for this part.