This Vishay film capacitor features a pulse type design with a capacitance of 0.018uF, a voltage rating of 1000VDC and 400VAC, and a tolerance of 5%. It has a dielectric material of polypropylene and a negative capacitance tolerance of -5%. The capacitor is designed for through hole mounting with a radial termination style and measures 26 x 6 x 19 in size. It operates within a temperature range of -55 to 105 degrees Celsius.
Vishay BFC2 375 22183 technical specifications.
| Capacitance | 0.018uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 6 X 19mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 375 22183 to view detailed technical specifications.
No datasheet is available for this part.