The BFC2 479 90406 is a 0.22uF film capacitor with a 250VDC rating and 5% tolerance. It has a pulse type construction and a wound design. The capacitor is designed to operate between -55°C and 105°C. It is mounted through a radial terminal and has a size of 18.5 X 9 X 21 with a terminal pitch of 15.
Vishay BFC2 479 90406 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18.5 X 9 X 21mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 479 90406 to view detailed technical specifications.
No datasheet is available for this part.