Cap Film 0.47uF 250V PET 10% (12.5 X 5.4 X 15.9mm) Radial 7.5mm 105°C T/R
Vishay BFC230443474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Height | 15.9mm |
| Lead Pitch | 7.5mm |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1750 |
| RoHS Compliant | Yes |
| Series | MKT303 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC230443474 to view detailed technical specifications.
No datasheet is available for this part.