Film Capacitors .47uF 5% 250volts
Vishay BFC230448474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Height | 16.9mm |
| Lead Pitch | 7.5mm |
| Length | 17.5mm |
| Package Quantity | 700 |
| RoHS Compliant | Yes |
| Series | MKT303 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 250V |
| Weight | 0.021164oz |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC230448474 to view detailed technical specifications.
No datasheet is available for this part.