Radial leaded film capacitor with PP dielectric, 680nF capacitance, and 20% tolerance. Features a 310VAC / 630VDC voltage rating and X2 safety classification. Operating temperature range from -55°C to 110°C. Through-hole mounting with PC pin terminations.
Vishay BFC233620684 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9mm |
| Diameter | 9mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP336 2 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233620684 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.