
Radial leaded, through-hole mount metallized film capacitor featuring a polypropylene dielectric. This component offers a capacitance of 100nF with a 20% tolerance, rated for 440V AC and 1kV DC. It operates across a temperature range of -55°C to 105°C and has tin, matte contact plating. The capacitor is RoHS compliant and supplied in bulk packaging.
Vishay BFC233810104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 10mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Material | Polypropylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKP338 1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 440V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 1kV |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233810104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
