
Radial film capacitor for suppression applications, featuring a 1.5nF capacitance and 20% tolerance. This X2 rated component offers a 630VDC / 310VAC voltage rating with a PP dielectric. Constructed with a rectangular plastic case measuring 10mm x 4mm x 9mm, it has a 7.5mm lead pitch and 0.5mm lead diameter, with tin-matte plating. Operating from -55°C to 110°C, it is RoHS compliant and designed for through-hole mounting.
Vishay BFC233820152 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233820152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
