
Radial film capacitor featuring 1.5µF capacitance and 630VDC / 310VAC voltage rating. This X2 suppression capacitor utilizes a PP dielectric and offers 20% tolerance. With a lead pitch of 27.5mm and dimensions of 31mm x 13mm x 25mm, it's designed for through-hole mounting. Operating temperature range is 0°C to 110°C, with tin-matte plated leads.
Vishay BFC233820155 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 13mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 25mm |
| Height - Seated (Max) | 0.906inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 2 X2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233820155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.