Radial film capacitor with 1µF capacitance and 20% tolerance. Features a PP dielectric and a 630VDC / 310VAC voltage rating. Designed for through-hole mounting with a 22.5mm lead pitch and 0.8mm lead diameter. Operates from -55°C to 110°C, with dimensions of 26mm (L) x 10mm (D) x 22mm (H). RoHS compliant with tin-matte plating.
Vishay BFC233824105 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 10mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 22mm |
| Height - Seated (Max) | 0.768inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Weight | 0.239863oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233824105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.