
Radial film capacitor featuring a polypropylene dielectric. This general-purpose component offers a capacitance of 47nF with a tolerance of 20%. It is rated for 630VDC and 310VAC, with a maximum operating temperature of 110°C. The through-hole mounted device has a 7.5mm lead pitch and tin-matte plated radial leads.
Vishay BFC233824473 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP338 2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233824473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.