
Radial film capacitor with 220nF capacitance and 300VAC voltage rating. Features PP dielectric, 20% tolerance, and a maximum operating temperature of 105°C. Through-hole mounting with a 27.5mm lead pitch. Dimensions are 31mm (length) x 13mm (width) x 23mm (height). RoHS compliant.
Vishay BFC233860224 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Depth | 13mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 23mm |
| Height - Seated (Max) | 0.906inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 27.5mm |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 6 Y2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 0.32452oz |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233860224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.