
Radial film capacitor with 1.5µF capacitance and 250V DC voltage rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Constructed with tin-plated radial leads on a 27.5mm pitch, measuring 30mm x 9mm x 22mm. Suitable for through-hole mounting and RoHS compliant.
Vishay BFC236845155 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 22mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 27.5mm |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236845155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.