
Radial-leaded, through-hole mount polyester film capacitor with 250V DC rating and 160V AC rating. Features 0.22µF (220nF) capacitance with a 10% tolerance. Dielectric material is PET (Polyester), operating temperature range is -55°C to 105°C. Tin-matte plated radial leads with 0.8mm diameter and 15mm pitch. RoHS compliant.
Vishay BFC236845224 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236845224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.