
Radial-leaded, through-hole mount metallized polyester film capacitor with 1nF capacitance and 400V DC rating. Features a 10% tolerance, 10mm lead pitch, and operates across a -55°C to 105°C temperature range. Tin-matte contact plating and RoHS compliance ensure reliable performance.
Vishay BFC236855102 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236855102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.