
22nF, 250VDC, 160VAC radial film capacitor featuring a PET dielectric and 10% tolerance. This through-hole component offers a compact rectangular plastic case measuring 7.2mm x 3.5mm x 9mm with a 5.08mm lead pitch and 0.5mm lead diameter. Operating from -55°C to 105°C, it is AEC-Q200 qualified, RoHS compliant, and suitable for automotive applications.
Vishay BFC237041223 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237041223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.