Radial film capacitor with 4.7nF capacitance and 250V DC rating, featuring a PET dielectric and 10% tolerance. This general-purpose component is housed in a rectangular plastic case with tin-matte plated radial leads on a 5.08mm pitch, measuring 7.2mm x 2.5mm x 6.5mm. Operating from -55°C to 105°C, it is AEC-Q200 qualified, lead-free, RoHS compliant, and supplied on tape and reel for through-hole mounting.
Vishay BFC237048472 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237048472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.