Radial film capacitor with 3.9nF capacitance and 250V DC rating. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Housed in a rectangular plastic case with tin-plated leads on a 5.08mm pitch, suitable for through-hole mounting. Dimensions are 7.2mm (length) x 2.5mm (width) x 6.5mm (height). Packaged in tape and reel for automated assembly.
Vishay BFC237049392 technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237049392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.