
Radial-leaded, through-hole mount metallized polyester film capacitor with 680nF capacitance and 63V DC / 40V AC voltage rating. Features a 10% tolerance, PET dielectric, and tin-matte contact plating. Operating temperature range is -55°C to 100°C. Dimensions include 7.2mm length, 2.5mm width, 4.5mm depth, 6.5mm height, 5.08mm lead pitch, and 0.5mm lead diameter. This RoHS compliant component is supplied in tape and reel packaging.
Vishay BFC237075684 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237075684 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.