
4.7nF, 400V DC, 220V AC radial film capacitor featuring a PET dielectric for general applications. This polyester capacitor offers a 10% tolerance and operates within a -55°C to 105°C temperature range. With a 10mm lead pitch and 0.6mm lead diameter, it is designed for through-hole mounting. The component is housed in a rectangular plastic can with tin, matte contact plating and measures 12.5mm x 4mm x 10mm.
Vishay BFC237251472 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.492inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT372 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 0.158inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237251472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
