Radial leaded, through-hole mount metallized polyester film capacitor with 33nF capacitance and 10% tolerance. Features a 630V DC rated voltage and 250V AC rated voltage, operating from -55°C to 105°C. Dielectric material is PET (polyester), with tin, matte contact plating and a UL94 V-0 flammability rating. Dimensions include a 10mm lead pitch, 4mm lead length, 5mm width, and 11mm height. RoHS compliant.
Vishay BFC237261333 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Flammability Rating | UL94 V-0 |
| Height | 11mm |
| Height - Seated (Max) | 0.43inch |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Lead Pitch | 10mm |
| Length | 0.492inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT372 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237261333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.