
This film capacitor has a capacitance of 470nF with a tolerance of 5% and a DC rated voltage of 250V. It is a radial lead type with a diameter of 6mm and a height of 0.728inch when seated. The capacitor is designed for through hole mounting and is lead free. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in tape and reel quantities of 900.
Vishay BFC237348474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.728inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237348474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.