
This 12nF film capacitor from Vishay has a DC rated voltage of 630V and an AC voltage rating of 300V. It features a radial package with a diameter of 6mm and a height of 0.591inch when seated. The capacitor has a tolerance of 5% and is lead free, with a tin, matte contact plating. It is suitable for use in a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.591inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 0.236inch |
| RoHS | Compliant |