
The Vishay BFC237510133 is a film capacitor with a capacitance of 13nF and a tolerance of 5%. It has a DC rated voltage of 630V and an AC voltage rating of 300V. The capacitor is packaged in a radial lead configuration and is suitable for through hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 13nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.591inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 0.236inch |
| RoHS | Compliant |
