
The Vishay BFC237510332 is a film capacitor with a capacitance of 3.3nF and a DC rated voltage of 630V. It has a radial package with a diameter of 5mm and a height of 0.551inch when seated. The capacitor is designed for through hole mounting and has a lead pitch of 15mm. It operates over a temperature range of -55°C to 105°C and is lead free.
Vishay BFC237510332 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.551inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237510332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.