
The Vishay BFC237514154 is a 150nF film capacitor with a radial package and lead free termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is rated for 630V DC and 300V AC, with a tolerance of 5%. It is packaged in bulk quantities of 500 units and is compliant with RoHS regulations.
Vishay BFC237514154 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.906inch |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.181inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237514154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.