
This 24nF film capacitor features a radial package and through hole mount. It has a maximum operating temperature range of -55°C to 105°C and a DC rated voltage of 630V. The capacitor is lead free and RoHS compliant. It has a tolerance of 5% and a voltage rating of 300V AC.
Vishay BFC237516243 technical specifications.
| Capacitance | 24nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.5mm |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Weight | 0.09524oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237516243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.