
The Vishay BFC237520103 is a 10nF film capacitor with a radial package and lead-free termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. The capacitor is RoHS compliant and has a tolerance of 5%. It is available in a bulk packaging with 1250 pieces per package.
Vishay BFC237520103 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.65inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237520103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.