
This 150nF PP film capacitor features a radial through-hole package with a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It has a voltage rating of 1kV and a tolerance of 5%. The capacitor is lead-free and has a tin, matte contact plating.
Vishay BFC237520154 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.004inch |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.181inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 350 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237520154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.